- Home ›
- All Products›
- 831-3202/000-9034
831-3202/000-9034
WAGO
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 2-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 2-pole - 100% protected against mismating - direct marking - 10,00 mm² - light gray
Search Keywords: 83132020009034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3202/000-9034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$6.93
100
$6.79
250
$6.65
500
$6.52
1,000
$6.39
2,500
$6.26
5,000 +
$6.14
Click for Quote
Log in
to unlock special pricing