- Home ›
- All Products›
- 831-3107
831-3107
WAGO
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 7-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 7-pole - 100% protected against mismating - 10,00 mm² - light gray
Search Keywords: 8313107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$19.12
10
$18.74
25
$18.36
50
$18.00
100
$17.64
250
$17.28
500 +
$16.94
Click for Quote
Log in
to unlock special pricing