- Home ›
- All Products›
- 831-3106/037-000
831-3106/037-000
WAGO
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - Lateral locking levers - 10,00 mm² - light gray
Search Keywords: 8313106037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3106/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$17.35
25
$17.00
50
$16.66
100
$16.33
250
$16.00
500
$15.68
1,000 +
$15.37
Click for Quote
Log in
to unlock special pricing