- Home ›
- All Products›
- 831-3104/037-000
WAGO
831-3104/037-000
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 4-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 4-pole - 100% protected against mismating - Lateral locking levers - 10,00 mm² - light gray
Search Keywords: 8313104037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3104/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 831-3104/037-000 RoHS compliant?
Yes, 831-3104/037-000 is RoHS compliant.
What is the lead time for 831-3104/037-000?
The standard lead time for 831-3104/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$11.85
25
$11.61
50
$11.38
100
$11.15
250
$10.93
500
$10.71
1,000 +
$10.50
Click for Quote
Log in
to unlock special pricing