- Home ›
- All Products›
- 831-3102/107-000
831-3102/107-000
WAGO
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 2-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 2-pole - 100% protected against mismating - Screw flange - 10,00 mm² - light gray
Search Keywords: 8313102107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3102/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$6.37
25
$6.23
100
$6.11
250
$5.98
500
$5.86
1,000
$5.75
2,500
$5.63
5,000 +
$5.52
Click for Quote
Log in
to unlock special pricing