- Home ›
- All Products›
- 831-1208/306-000
831-1208/306-000
WAGO
1-conductor male connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 8-pole - 100% protected against mism ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 8-pole - 100% protected against mismating - DIN-35 rail/panel mounting - 10,00 mm² - light gray
Search Keywords: 8311208306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1208/306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$35.11
5
$34.41
25
$33.72
50
$33.05
100
$32.39
250
$31.74
500 +
$31.10
Click for Quote
Log in
to unlock special pricing