- Home ›
- All Products›
- 831-1107/038-000/306-000
831-1107/038-000/306-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 7-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 7-pole - 100% protected against mismating - Lateral locking levers - DIN-35 rail/panel mounting - 10,00 mm² - light gray
Search Keywords: 8311107038000306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1107/038-000/306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
6
$28.30
12
$27.74
30
$27.18
54
$26.64
102
$26.10
252
$25.58
504 +
$25.07
Click for Quote
Log in
to unlock special pricing