- Home ›
- All Products›
- 831-1107
WAGO
831-1107
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 7-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 7-pole - 100% protected against mismating - 10,00 mm² - light gray
Search Keywords: 8311107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 831-1107 RoHS compliant?
Yes, 831-1107 is RoHS compliant.
What is the lead time for 831-1107?
The standard lead time for 831-1107 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$21.35
10
$20.92
25
$20.51
50
$20.10
100
$19.69
250
$19.30
500 +
$18.91
Click for Quote
Log in
to unlock special pricing