- Home ›
- All Products›
- 831-1106/322-000
831-1106/322-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - Centered locking levers - 10,00 mm² - light gray
Search Keywords: 8311106322000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1106/322-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
12
$19.88
36
$19.49
60
$19.10
108
$18.71
252
$18.34
504
$17.97
1,008 +
$17.61
Click for Quote
Log in
to unlock special pricing