- Home ›
- All Products›
- 831-1105/322-000
831-1105/322-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mismating - Centered locking levers - 10,00 mm² - light gray
Search Keywords: 8311105322000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1105/322-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
12
$16.77
36
$16.44
60
$16.11
108
$15.79
252
$15.47
504
$15.16
1,008 +
$14.86
Click for Quote
Log in
to unlock special pricing