- Home ›
- All Products›
- 831-1105/306-000
831-1105/306-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mismating - DIN-35 rail/panel mounting - 10,00 mm² - light gray
Search Keywords: 8311105306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1105/306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$21.30
10
$20.87
25
$20.45
50
$20.05
100
$19.64
250
$19.25
500 +
$18.87
Click for Quote
Log in
to unlock special pricing