- Home ›
- All Products›
- 831-1105/038-000/306-000
831-1105/038-000/306-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mismating - Lateral locking levers - DIN-35 rail/panel mounting - 10,00 mm² - light gray
Search Keywords: 8311105038000306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1105/038-000/306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
6
$22.07
12
$21.63
30
$21.20
54
$20.77
102
$20.36
252
$19.95
504 +
$19.55
Click for Quote
Log in
to unlock special pricing