- Home ›
- All Products›
- 831-1105/037-000
831-1105/037-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mismating - Lateral locking levers - 10,00 mm² - light gray
Search Keywords: 8311105037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1105/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$17.04
25
$16.70
50
$16.37
100
$16.04
250
$15.72
500
$15.40
1,000 +
$15.10
Click for Quote
Log in
to unlock special pricing