- Home ›
- All Products›
- 831-1104/306-000
831-1104/306-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 4-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 4-pole - 100% protected against mismating - DIN-35 rail/panel mounting - 10,00 mm² - light gray
Search Keywords: 8311104306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1104/306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$18.22
25
$17.86
50
$17.50
100
$17.15
250
$16.81
500
$16.47
1,000 +
$16.14
Click for Quote
Log in
to unlock special pricing