- Home ›
- All Products›
- 831-1104
831-1104
WAGO
1-conductor female plug - 100% protected against mismating - lever - 10 mm² - Pin spacing 7.62 mm - 4-pole - 10,00 mm² - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female plug - 100% protected against mismating - lever - 10 mm² - Pin spacing 7.62 mm - 4-pole - 10,00 mm² - light gray
Search Keywords: 8311104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$12.20
25
$11.96
50
$11.72
100
$11.49
250
$11.26
500
$11.03
1,000 +
$10.81
Click for Quote
Log in
to unlock special pricing