- Home ›
- All Products›
- 831-1103/322-000
831-1103/322-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 3-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 3-pole - 100% protected against mismating - Centered locking levers - 10,00 mm² - light gray
Search Keywords: 8311103322000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1103/322-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
24
$10.57
48
$10.36
72
$10.16
120
$9.95
264
$9.75
504
$9.56
1,008 +
$9.37
Click for Quote
Log in
to unlock special pricing