- Home ›
- All Products›
- 831-1103/038-000/306-000
831-1103/038-000/306-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 3-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 3-pole - 100% protected against mismating - Lateral locking levers - DIN-35 rail/panel mounting - 10,00 mm² - light gray
Search Keywords: 8311103038000306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1103/038-000/306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
12
$13.01
36
$12.75
60
$12.49
108
$12.24
252
$12.00
504
$11.76
1,008 +
$11.52
Click for Quote
Log in
to unlock special pricing