- Home ›
- All Products›
- 831-1103/037-000
831-1103/037-000
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 3-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 3-pole - 100% protected against mismating - Lateral locking levers - 10,00 mm² - light gray
Search Keywords: 8311103037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1103/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.54
25
$10.33
50
$10.12
100
$9.92
250
$9.72
500
$9.53
1,000 +
$9.34
Click for Quote
Log in
to unlock special pricing