- Home ›
- All Products›
- 831-1102
831-1102
WAGO
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 2-pole - 100% protected against mi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 2-pole - 100% protected against mismating - 10,00 mm² - light gray
Search Keywords: 8311102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$6.25
50
$6.11
100
$5.99
250
$5.87
500
$5.75
1,000
$5.64
2,500
$5.53
5,000 +
$5.42
Click for Quote
Log in
to unlock special pricing