- Home ›
- All Products›
- 830-800/000-319
830-800/000-319
WAGO
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with lever - with 8 output clamping points each - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$159.00
3
$156.61
5
$154.27
10 +
$151.95
Click for Quote
Log in
to unlock special pricing