- Home ›
- All Products›
- 830-800/000-318
830-800/000-318
WAGO
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with lever - with 24 output clamping points each - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$120.69
5
$111.69
10
$108.45
15
$105.74
25
$103.63
50 +
$101.56
Click for Quote
Log in
to unlock special pricing