- Home ›
- All Products›
- 830-800/000-317
WAGO
830-800/000-317
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with lever - with 16 output clamping points each - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 830-800/000-317 RoHS compliant?
Yes, 830-800/000-317 is RoHS compliant.
What is the lead time for 830-800/000-317?
The standard lead time for 830-800/000-317 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$100.08
5
$92.61
10
$89.92
15
$88.58
25
$85.00
50 +
$84.21
Click for Quote
Log in
to unlock special pricing