- Home ›
- All Products›
- 830-800/000-313
830-800/000-313
WAGO
Potential distribution module - 1 potential - with 1 input clamping point - Conductor cross-section up to 16 mm² - with lever ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution module - 1 potential - with 1 input clamping point - Conductor cross-section up to 16 mm² - with lever - with 9 output clamping points - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$39.40
5
$35.16
10
$34.63
25
$33.12
50
$32.30
100
$31.65
250 +
$31.02
Click for Quote
Log in
to unlock special pricing