- Home ›
- All Products›
- 830-800/000-312/000-006
Description
+
Potential distribution module - 1 potential - with 1 input clamping point - Conductor cross-section up to 16 mm² - with lever - with 6 output clamping points - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000312000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-312/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$34.34
5
$32.12
25
$29.72
50
$28.45
100
$28.14
250
$27.58
500 +
$27.03
Click for Quote
Log in
to unlock special pricing