- Home ›
- All Products›
- 830-800/000-306
WAGO
830-800/000-306
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with 12 output clamping points each - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 830-800/000-306 RoHS compliant?
Yes, 830-800/000-306 is RoHS compliant.
What is the lead time for 830-800/000-306?
The standard lead time for 830-800/000-306 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$85.75
5
$76.52
10
$74.23
25
$71.71
50
$70.28
100
$68.88
250 +
$67.50
Click for Quote
Log in
to unlock special pricing