- Home ›
- All Products›
- 830-800/000-303
830-800/000-303
WAGO
Potential distribution module - 1 potential - with 1 input clamping point - Conductor cross-section up to 16 mm² - with 9 outp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution module - 1 potential - with 1 input clamping point - Conductor cross-section up to 16 mm² - with 9 output clamping points - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$37.39
5
$33.36
10
$32.86
25
$31.43
50
$30.64
100
$30.03
250 +
$29.43
Click for Quote
Log in
to unlock special pricing