- Home ›
- All Products›
- 830-800/000-302
830-800/000-302
WAGO
Potential distribution module - 1 potential - with 1 input clamping point - Conductor cross-section up to 16 mm² - with 6 outp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution module - 1 potential - with 1 input clamping point - Conductor cross-section up to 16 mm² - with 6 output clamping points - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$32.32
5
$30.24
25
$27.98
50
$26.78
100
$26.49
250
$25.96
500 +
$25.44
Click for Quote
Log in
to unlock special pricing