- Home ›
- All Products›
- 828-174
WAGO
828-174
8 Position 16 - 6 AWG Clamp Connect DIN Rail Mount Terminal Block
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8 Position 16 - 6 AWG Clamp Connect DIN Rail Mount Terminal Block
Search Keywords: 828174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:828-174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 828-174 RoHS compliant?
Yes, 828-174 is RoHS compliant.
What is the lead time for 828-174?
The standard lead time for 828-174 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.71
250
$1.65
500
$1.60
1,000
$1.51
2,500
$1.47
5,000
$1.45
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing