- Home ›
- All Products›
- 816-109
816-109
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 816109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:816-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$14.05
35
$13.77
70
$13.49
105
$13.22
280
$12.96
525
$12.70
1,015 +
$12.45
Click for Quote
Log in
to unlock special pricing