- Home ›
- All Products›
- 816-107
816-107
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 816107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:816-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
49
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.04
49
$10.81
98
$10.60
147
$10.39
294
$10.18
539
$9.98
1,029 +
$9.78
Click for Quote
Log in
to unlock special pricing