- Home ›
- All Products›
- 816-106
816-106
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 816106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:816-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
56
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$9.33
56
$9.15
112
$8.96
280
$8.78
504
$8.61
1,008 +
$8.44
Click for Quote
Log in
to unlock special pricing