- Home ›
- All Products›
- 816-105
816-105
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 816105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:816-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.31
25
$8.13
70
$7.97
140
$7.81
280
$7.65
560
$7.50
1,050
$7.35
2,520 +
$7.20
Click for Quote
Log in
to unlock special pricing