- Home ›
- All Products›
- 811-471
Description
+
Supply module - 35 mm² - for 811 Series Fuse Terminal Blocks - SCREW CLAMP CONNECTION - 35,00 mm² - light gray
Search Keywords: 811471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:811-471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
4
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
28
$1.47
252
$1.36
500
$1.33
1,000
$1.31
2,500
$1.28
5,000
$1.26
7,500
$1.23
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing