- Home ›
- All Products›
- 811-321
811-321
WAGO
2-conductor fuse holder - for cylindrical fuses 10 x 38 mm - 13/32" x 11/2" - 2-pole - with blown fuse indication - 600 VAC/V ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor fuse holder - for cylindrical fuses 10 x 38 mm - 13/32" x 11/2" - 2-pole - with blown fuse indication - 600 VAC/VDC - for DIN-rail 35 x 15 and 35 x 7.5 - 16 mm² - CAGE CLAMP® - 16,00 mm² - light gray
Search Keywords: 811321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:811-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$67.49
5
$66.14
10
$64.82
25
$63.52
50
$62.25
100
$61.00
250 +
$59.78
Click for Quote
Log in
to unlock special pricing