- Home ›
- All Products›
- 811-314
811-314
WAGO
2-conductor fuse holder - for cylindrical fuses 10 x 38 mm - 13/32" x 11/2" - 1-pole - with blown fuse indication - 24 VDC - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor fuse holder - for cylindrical fuses 10 x 38 mm - 13/32" x 11/2" - 1-pole - with blown fuse indication - 24 VDC - for DIN-rail 35 x 15 and 35 x 7.5 - 16 mm² - CAGE CLAMP® - 16,00 mm² - light gray
Search Keywords: 811314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:811-314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$23.09
10
$22.63
25
$22.17
50
$21.73
100
$21.30
250
$20.87
500 +
$20.45
Click for Quote
Log in
to unlock special pricing