- Home ›
- All Products›
- 806-210
806-210
WAGO
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 10-pole - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 10-pole - 1,50 mm² - gray
Search Keywords: 806210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:806-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$9.50
25
$9.30
50
$9.11
100
$8.93
250
$8.75
500
$8.58
1,000
$8.40
2,500 +
$8.24
Click for Quote
Log in
to unlock special pricing