- Home ›
- All Products›
- 806-209
806-209
WAGO
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 9-pole - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 9-pole - 1,50 mm² - gray
Search Keywords: 806209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:806-209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.62
25
$8.43
50
$8.26
100
$8.10
250
$7.93
500
$7.77
1,000
$7.62
2,500 +
$7.47
Click for Quote
Log in
to unlock special pricing