- Home ›
- All Products›
- 806-205
Description
+
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 5-pole - 1,50 mm² - gray
Search Keywords: 806205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:806-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$4.95
50
$4.85
100
$4.75
250
$4.66
500
$4.56
1,000
$4.47
2,500
$4.38
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing