- Home ›
- All Products›
- 806-204
806-204
WAGO
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 4-pole - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 4-pole - 1,50 mm² - gray
Search Keywords: 806204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:806-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.02
50
$3.94
100
$3.86
250
$3.78
500
$3.70
1,000
$3.63
2,500
$3.56
5,000 +
$3.49
Click for Quote
Log in
to unlock special pricing