- Home ›
- All Products›
- 806-202
806-202
WAGO
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 2-pole - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 2-pole - 1,50 mm² - gray
Search Keywords: 806202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:806-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$2.12
250
$2.08
500
$2.04
1,000
$2.00
2,500
$1.96
5,000
$1.92
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing