- Home ›
- All Products›
- 806-103
806-103
WAGO
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 3-pole - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 3-pole - 1,50 mm² - gray
Search Keywords: 806103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:806-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.12
100
$3.06
250
$3.00
500
$2.94
1,000
$2.88
2,500
$2.82
5,000
$2.76
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing