- Home ›
- All Products›
- 805-362
805-362
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 805362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$5.65
50
$5.53
100
$5.42
250
$5.31
500
$5.21
1,000
$5.10
2,500
$5.00
5,000 +
$4.90
Click for Quote
Log in
to unlock special pricing