- Home ›
- All Products›
- 805-355
805-355
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 805355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
Order Increment:
65
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
65
$2.33
130
$2.28
260
$2.24
520
$2.19
1,040
$2.15
2,535
$2.11
5,005
$2.06
7,540 +
$2.02
Click for Quote
Log in
to unlock special pricing