- Home ›
- All Products›
- 805-324
805-324
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 805324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$11.04
30
$10.81
50
$10.60
100
$10.39
250
$10.18
500
$9.98
1,000 +
$9.78
Click for Quote
Log in
to unlock special pricing