- Home ›
- All Products›
- 805-310
805-310
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 805310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
30
$4.74
60
$4.64
120
$4.55
270
$4.46
510
$4.37
1,020
$4.28
2,520
$4.20
5,010 +
$4.11
Click for Quote
Log in
to unlock special pricing