- Home ›
- All Products›
- 805-309
805-309
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 805309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$4.28
70
$4.19
280
$4.11
525
$4.03
1,015
$3.95
2,520
$3.87
5,005
$3.79
7,525 +
$3.71
Click for Quote
Log in
to unlock special pricing