- Home ›
- All Products›
- 805-304/200-604/997-405
805-304/200-604/997-405
WAGO
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Push-in CAGE CLAMP® - in tape-and-reel packagin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - black
Search Keywords: 805304200604997405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-304/200-604/997-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.97
160
$2.91
320
$2.85
640
$2.79
1,120
$2.74
2,560
$2.68
5,120
$2.63
7,520 +
$2.57
Click for Quote
Log in
to unlock special pricing