- Home ›
- All Products›
- 805-304/200-604
805-304/200-604
WAGO
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Search Keywords: 805304200604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-304/200-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
80
$2.05
160
$2.01
320
$1.97
560
$1.93
1,040
$1.89
2,560
$1.85
5,040
$1.81
7,520 +
$1.78
Click for Quote
Log in
to unlock special pricing