- Home ›
- All Products›
- 805-303
805-303
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 805303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
105
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
Order Increment:
105
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
105
$1.42
315
$1.39
525
$1.37
1,050
$1.34
2,520
$1.31
5,040
$1.29
7,560
$1.26
10,080 +
$1.24
Click for Quote
Log in
to unlock special pricing