- Home ›
- All Products›
- 805-302
805-302
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 805302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
145
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
145
Order Increment:
145
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
145
$0.90
290
$0.88
580
$0.86
1,015
$0.84
2,610
$0.83
5,075
$0.81
7,540
$0.79
10,005 +
$0.78
Click for Quote
Log in
to unlock special pricing